
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AGN200A06Z | 103 | 1 | |||||||||
| Onlinecomponents.com | AGN200A06Z | 335 | 5 | Bulk | ||||||||
| Master Electronics | AGN200A06Z | 335 | 5 | |||||||||
| TME | AGN200A06Z | 0 | 1K | 4h | ||||||||
| TTI | AGN200A06Z | 0 | 500 | Tape & Reel | 7h |
Download Panasonic AGN200A06Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic AGN200A06Z provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: