Panasonic AFPX-E16R

Expansion Unit, 8 DC Inputs, 8 Relay Outputs
$ 184.771
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AFPX-E16R.

Master Electronics

Datasheet20 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.33%

Related Parts

PanasonicAFPX-C14RD
Fp-X Control Unit (In:8, Out:6 Relay), 24V Dc Power Supply
PanasonicAFP0RE16P
PLC Expansion Unit,FP0R,E16,8 Input, 8 Transistor Output,PNP,0.3A,24VDC
PanasonicAFP0RE16RS
Fp0R Expansion Unit, 8 In, 8 Relay Out Rohs Compliant: Yes |Panasonic AFP0RE16RS
Crouzet88970231
Digital Extensions With Power Supply Via The Controller At The Same Voltage As The Inputs
Crouzet88970233
I/O EXTENSION MODULE, XR14, 100-240VAC, 8 INPUT, 6 RELAY OUTPUT
Crouzet88970235
Crouzet PLC Expansion Module Input/Output 8 Input, 6 Output 12 V dc 107.6 x 72 x 57.4 mm

Descriptions

Descriptions of Panasonic AFPX-E16R provided by its distributors.

EXPANSION UNIT, 8 DC INPUTS, 8 RELAY OUTPUTS
Expansion I/O Unit 8in, 8 relay out
Compact Brick Style PLC Expansion Unit; Display Mode:Digital; Controller Output Type 1:Relay; No. of Inputs:8; No. of Outputs:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America