Panasonic ADW1206HT

Relay Power SPST-NO 277VAC 6VDC PC Pins Through Hole Tube
$ 5.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1206HT.

IHS

Datasheet5 pages26 years ago

Electro Sonic

Burklin Elektronik

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicADW1206HLW
RELAY PWR SPST 2COIL LATCH 16A 6 | Panasonic Electronic Components ADW1206HLW
Power/Signal Relay, SPST, Momentary, 0.079A (Coil), 5VDC (Coil), 400mW (Coil), DC Input, AC Output
PanasonicALZ51B05W
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALZ51B05
Relay Power Slim SPST-NO 440VAC 5VDC PC Pins Through Hole Tube
G5RL Power Relay Flux Protection SPST-NO 16A 5VDC Through Hole Tray
Electromechanical Relay 5VDC 62.5Ohm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay

Descriptions

Descriptions of Panasonic ADW1206HT provided by its distributors.

Relay Power SPST-NO 277VAC 6VDC PC Pins Through Hole Tube
DW Series SPST-NO (1 Form A) 16 A 6 VDC 2 Coil Latching Power Relay
Electromechanical Relay, SPST, 6.6VDC (Coil), Random, AC Output
Relay, Spst-No, 277Vac, 16A; Contact Configuration:Spst-No; Coil Voltage:6Vdc; Contact Current:16A; Product Range:Dw Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:277V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic ADW1206HT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America