Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5LE-1A-E-DC5

Power/Signal Relay, SPST, Momentary, 0.079A (Coil), 5VDC (Coil), 400mW (Coil), DC Input, AC Output
$ 1.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-1A-E-DC5.

Factory Futures

Datasheet6 pages26 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-28.38%

CAD Models

Download Omron G5LE-1A-E-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.951
$ 1.14
$ 1.14
Stock
37,388
70,382
70,382
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
16 A
10 A
10 A
Coil Voltage (DC)
3.75 V
5 V
5 V
Coil Voltage (AC)
5 V
-
-
Coil Current
79 mA
79.4 mA
79.4 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
63 Ω
63 Ω
63 Ω
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicALZ22F05
Low Profile Power Relay, 1 Form A, 16A 250VAC, Sealed, Class F Coil
PanasonicALZ21F05
Low Profile Power Relay, 1 Form A, 16A 250VAC, Sealed, Class B Coil
Power Relay, Spst-No, 5Vdc, 16A Pc Board; |Omron Electronic Components G5RL-1A-E-HR-DC5
PanasonicALZ51B05W
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Electromechanical Relay 5VDC 62.5Ohm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
Electromechanical Relay SPST-NO 16A 5VDC 62.5Ohm Through Hole

Descriptions

Descriptions of Omron G5LE-1A-E-DC5 provided by its distributors.

Power/Signal Relay, SPST, Momentary, 0.079A (Coil), 5VDC (Coil), 400mW (Coil), DC Input, AC Output
Power Relay 5VDC 16A SPST-NO(22.5x16.5x19)mm THT
Electromechanical Relay SPST-NO 16A 5VDC 63Ohm Through Hole
General Purpose Relays Power PCB Relay SPST-NO 5VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1A-E DC5
  • G5LE-1A-EDC5
  • G5LE1AEDC5