Vishay 293D226X0010C2TE3

CAP TANT 22UF 20% 10V 2312 / 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.5Ohm
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 293D226X0010C2TE3.

IHS

Datasheet24 pages2 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT491C226K010AT
Cap Tant Solid 22uF 10V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJC226K010RNJ
Cap Tant Solid 22uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Yageo GroupT491C226M010AT
Cap Tant Solid 22uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C T/R
Cap Tant Solid 22uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.5 Ohm 125°C T/R
Yageo GroupT491C226M020AT
Cap Tant Solid 22uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
KYOCERA AVXTPSC226K010R0300
Cap Tant Solid 22uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R

Descriptions

Descriptions of Vishay 293D226X0010C2TE3 provided by its distributors.

CAP TANT 22UF 20% 10V 2312 / 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.5Ohm
Capacitor Tant Solid 22uF 10VDC 20% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312
CAPACITOR;TANTALUM;CAP 22 UF;TOL 20%;VOL-RTG 10 VDC;SMT;6032-28;ESR 1.5 OHMS
293D Series 22 uF ±20 % 10V Surface Mount Standard Molded Tantalum Capacitor
Capacitance:22µF; Voltage(DC):10V; Capacitor Case / Package:2312 [6032 Metric]; Capacitance Tolerance:± 20%; ESR:1.5ohm; Manufacturer Size Code:C; Product Length:6mm; Product Width:3.2mm; Product Height:2.5mm RoHS Compliant: Yes
CAPACITOR, 22UF, 10V; Capacitance: 22µF; Capacitance Tolerance: ± 20%; Voltage Rating: 10V; ESR: 1.5ohm; Capacitor Case Style: 2312; Operating Temperature Range: -55°C to +85°C; Capacitor Mounting: SMD; No. of Pins: 2; Package /

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D226X0010C2TE3.