Panasonic 6TPH47MHA

Cap Tant Solid 47uF 6.3V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.15 Ohm 105°C T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPH47MHA.

Panasonic

Datasheet4 pages7 years ago

IHS

LKR

Newark

CAD Models

Download Panasonic 6TPH47MHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
Stock
33,330
9,799
Authorized Distributors
2
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
200 mΩ
Leakage Current
29.6 µA
29.6 µA
Dissipation Factor
10 %
6 %

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2020-09-30
LTD Date2021-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805
KYOCERA AVXF380J476MSAAH1
Cap Tant Solid 47uF 6.3V S CASE 20% (2 X 1.25 X 0.8mm) SMD 2012-09 0.15 Ohm 105°C T/R
Cap Tant Solid 47uF 6.3V I CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.2 Ohm 105°C T/R
PanasonicEEF-CD0K470R
Cap Aluminum 47uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.025 Ohm 1800mA 1000h 105°C Embossed T/R
CAP, TANTALUM POLYMER, 47UF, 6.3V, 1206 ROHS COMPLIANT: YES
KYOCERA AVXF380J476MMAAXEH3
Cap Tant Solid 47uF 6.3V M CASE 20% (1.6 X 0.85 X 0.8mm) SMD 1608-09 0.3 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 6TPH47MHA provided by its distributors.

Cap Tant Solid 47uF 6.3V A09 CASE 20% (3.2 X 1.6 X 0.9mm) SMD 3216-10 0.15 Ohm 105°C T/R
Panasonic 6TPH47MHA - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206
Cap, 47Uf, 6.3V, Tant, Polymer, Case A09; Capacitance:47Μf; Capacitance Tolerance:± 20%; Voltage(Dc):6.3V; Manufacturer Size Code:A09; Esr:0.15Ohm; Capacitor Case/Package:1206 [3216 Metric]; Product Length:3.2Mm; Qualification:- Rohs Compliant: Yes |Panasonic 6TPH47MHA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPH47MHA.