Panasonic 6SVPE220M

Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105C T/R
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SVPE220M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages16 years ago

JRH Electronics

Newark

Panasonic SCT

Farnell

Inventory History

3 month trend:
-7.84%

CAD Models

Download Panasonic 6SVPE220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.509
Stock
48,985
178,042
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
13 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
195 mA
158 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-06-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Panasonic6SVPC220MV
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.015 Ohm 3160mA 2000h 105C T/R
Panasonic6SVPC220M
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2.32A 2000h 105C T/R
Panasonic6SVP220M
Cap Aluminum 220uF 6.3V 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000 hr 105C T/R
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 6.3V, 20%, SMD
KYOCERA AVXUCD0J221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 220muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK227M06D16T-F
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 6SVPE220M provided by its distributors.

Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 220 uF, 6.3 V, Radial Can - SMD, 0.01 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Cap Aluminum 220uF 6.3V 20% (6.3 X 5.9mm) Cylindrical 3900mA 2000hr 105°C T/R
Avnet Japan
Panasonic 6SVPE220M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
220uF 6.3V Polymer Al Electrolytic Cap, 10mR ESR, 3.9A Ripple, SMD
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,220UF,10MOHM,6.3X6MM, T&R
SVPE Series 6.3 V 220 uF Ø5 x 5.9 mm OS-Con SMT Polymer Aluminum Capacitor
Cap Ta Polymer 220Uf 6.3Vdc 10M Ohm Smd 6.3 X 6Mm Rohs Compliant: Yes
220μF 6.3V ±20% 10mΩ 2000h@ 105°C 195mA@ 120Hz,3.9A@ 100 kHz SMD SMD mount 6.6mm*6.6mm*6mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SVPE220M.