Panasonic 6SVPC220M

Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2.32A 2000h 105C T/R
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SVPC220M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

HQonline

TME

Future Electronics

Master Electronics

Inventory History

3 month trend:
+22.56%

CAD Models

Download Panasonic 6SVPC220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 1.1
Stock
127,354
4,002
Authorized Distributors
6
4
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
23 mΩ
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
116 mA
2.8 A
Height - Seated (Max)
5.9944 mm
5.9182 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Panasonic6SVP220MX
Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105°C T/R
Panasonic6SVPE220MW
Cap Aluminum Polymer 220uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.015 Ohm 3150mA 2000h 105C T/R
Panasonic6SVPE220M
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105C T/R
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 6.3V, 20%, SMD
KYOCERA AVXUCD0J221MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 6.3 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
Cornell DubilierAFK227M06D16T-F
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 6SVPC220M provided by its distributors.

Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2.32A 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 220 uF, 6.3 V, Radial Can - SMD, 0.027 ohm
Panasonic 6SVPC220M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2926
220uF 6.3V Polymer Al Electrolytic Cap, 27mR ESR, 2.32A Ripple, SMD
SVPC Series 6.3 V 220 uF Ø 6.3 x 5.9 mm Surface Mount Polymer Aluminum Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,220UF,27MOHM,6.3X6MM, T&R
Aluminium electrolytic capacitor SMD 220uF 6.3VDC
Al Electrolytic Cap 220μF 6.3V ±20% 27mΩ 2000h@105°C 116mA@120Hz 2.32A@100kHz SMD 6.6mm × 6.6mm × 6mm
6.3V 220uF Polymer ±20% 27mΩ 116mA@120Hz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America