Panasonic 6SVP220M

Cap Aluminum 220uF 6.3V 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000 hr 105C T/R
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SVP220M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages22 years ago

Future Electronics

Panasonic SCT

TME

Farnell

Inventory History

3 month trend:
-76.19%

CAD Models

Download Panasonic 6SVP220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Panasonic6SVPA220MAA
Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105C T/R
Panasonic6SVPE220MW
Cap Aluminum Polymer 220uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.015 Ohm 3150mA 2000h 105C T/R
Panasonic6SVPE220M
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105C T/R
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 6.3V, 20%, SMD
KYOCERA AVXUCD0J221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 220muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK227M06D16T-F
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 6SVP220M provided by its distributors.

Cap Aluminum 220uF 6.3V 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000 hr 105C T/R
Polymer Aluminium Electrolytic Capacitor, 220 uF, 6.3 V, Radial Can - SMD, 0.025 ohm
Cap Aluminum 220uF 6.3V 20% (10 X 7.9mm) Cylindrical 3700mA 2000hr 105°C T/R
Avnet Japan
Panasonic 6SVP220M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 4341
SVP Series 6.3 V 220 uF Ø 6.9 x 8.3 mm Surface Mount Polymer Aluminum Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,220UF,25MOHM,10X8MM, T&R
Aluminium electrolytic capacitor SMD 220uF 6.3VDC
220μF 6.3V ±20% 25mΩ 2000h@ 105°C 185mA@ 120Hz,3.7A@ 100 kHz SMD SMD mount 8.3mm*8.3mm*7mm
CAPACITOR, 220UF, 6.3V; Application:Low ESR; Capacitance:220µF; Tolerance, Capacitance:± 20%; Series:SVP; Voltage, Rating:6.3V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:25ohm; Case Style:F8; External Length / Height:7.9mm; Body Diameter:10mm; Termination Type:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:3700mA; External Depth:10.3mm; Operating Lifetime:2000h; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:6.3V; Width, External:10.3mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SVP220M.
  • 6SVP220M..