Panasonic 6SVPC220MV

Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.015 Ohm 3160mA 2000h 105C T/R
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SVPC220MV.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Panasonic

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-78.94%

CAD Models

Download Panasonic 6SVPC220MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.481
Stock
213,572
50,577
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
9 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
158 mA
195 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Panasonic6SVPE220MW
Cap Aluminum Polymer 220uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.015 Ohm 3150mA 2000h 105C T/R
Panasonic6SVPE220M
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.01 Ohm 3900mA 2000h 105C T/R
Panasonic6SVP220MX
Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105°C T/R
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 6.3V, 20%, SMD
KYOCERA AVXUCD0J221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 220muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK227M06D16T-F
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 6SVPC220MV provided by its distributors.

Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.015 Ohm 3160mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 220 uF, 6.3 V, Radial Can - SMD, 0.015 ohm
220¦ÌF 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 15 mOhm 2000 Hrs @ 105¡ãC
Cap Aluminum 220uF 6.3V 20% (6.3 X 5.9mm) Cylindrical 3160mA 2000hr 105°C T/R
Avnet Japan
Panasonic 6SVPC220MV - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,220UF,15MOHM,6.3X6MM, T&R
Al Electrolytic Cap 220μF 6.3V ±20% 15mΩ 2000h@105°C 158mA@120Hz 3.16A@100kHz SMD 6.6mm×6.6mm×6mm
Aluminium electrolytic capacitor SMD 220uF 6.3VDC
Polymer Al Electrolytic Cap 220uF 6.3V 15mR 3.16A SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America