Descriptions of Panasonic 6SVP220MX provided by its distributors.
Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105°C T/R
Polymer Aluminium Electrolytic Capacitor, 220 uF, 6.3 V, Radial Can - SMD, 0.035 ohm
SVP Series 220 uF 6.3 V 105°C 2 kHrs SMT Polymer Aluminum Electrolytic Capacitor
Panasonic 6SVP220MX - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 3533
220uF 6.3V Polymer Al Electrolytic Cap, 35mR ESR, 2.56A Ripple, SMD
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,220UF,35MOHM,8X7MM, T&R
6.3V 220uF Polymer ±20% 35mΩ@100kHz 2.56A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS
CAPACITOR, 220UF, 6.3V; Application:Low ESR; Capacitance:220µF; Tolerance, Capacitance:± 20%; Series:SVP; Voltage, Rating:6.3V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:35ohm; Case Style:E7; External Length / Height:6.9mm; Body Diameter:8mm; Termination Type:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:2560mA; External Depth:8.3mm; Operating Lifetime:2000h; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:6.3V; Width, External:8.3mm