Descriptions of Panasonic 6SVPE220MW provided by its distributors.
Cap Aluminum Polymer 220uF 6.3VDC 20%( 5 X 5.9mm) SMD 0.015 Ohm 3150mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 220 uF, 6.3 V, Radial Can - SMD, 0.015 ohm
SVPE Series 6.3 V 220 uF Ø5 x 6mm OS-CON Polymer Aluminum Electrolytic Capacitor
Cap Aluminum 220uF 6.3V 20% (5 X 5.9mm) Cylindrical 3150mA 2000hr 105°C T/R
Avnet Japan
Panasonic 6SVPE220MW - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
220uF 6.3V Polymer Al Electrolytic Cap, 15mR ESR, 3.15A Ripple, SMD
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,220UF,12MOHM,5X6MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2121
Cap, Alu Elec, Polymer, 220Uf, 6.3V, Smd; Capacitance:220Μf; Voltage(Dc):6.3V; Ae Capacitor Case:Radial Can - Smd; Esr:0.015Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Product Diameter:5Mm; Product Height:5.9Mm; Product Length:- Rohs Compliant: Yes |Panasonic 6SVPE220MW.
Capacitance uF = 220 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 15 / Leakage Current uA = 500 / Dissipation Factor % = 12 / Ripple Current A = 3.15 / Series = SVPE / Diameter mm = 5 / Length mm = 5.9 / Packaging = Tape & Reel