Panasonic 50SVT18M

Cap Aluminum Polymer 18uF 50V 20% Cylindrical 35m Ohm 850mA 2000 hr 125°C Emboss T/R
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 50SVT18M.

IHS

Datasheet6 pages6 years ago

Upverter

Panasonic

Panasonic SCT

Inventory History

3 month trend:
-14.25%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.838
$ 0.735
Stock
14,838
40,197
Authorized Distributors
5
6
Capacitance
18 µF
18 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
2000 hours
1000 hours
Ripple Current
42.5 mA
42.5 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic 50SVT18M provided by its distributors.

Cap Aluminum Polymer 18uF 50V 20% Cylindrical 35m Ohm 850mA 2000 hr 125°C Emboss T/R
Avnet Japan
Cap Aluminum Polymer 18uF 50VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 850mA 2000h 125°C T/R
Polymer Aluminium Electrolytic Capacitor, 18 uF, 50 V, Radial Can - SMD, 0.035 ohm
Panasonic 50SVT18M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 18uF, Surface Mount, 3333
Cap, 18Uf, 50V, Alu Elec, Polymer, Smd; Capacitance:18Μf; Voltage(Dc):50V; Capacitor Case/Package:Radial Can - Smd; Esr:0.035Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Capacitor Mounting:Surface Mount; Ripple Current:2.7A Rohs Compliant: Yes |Panasonic 50SVT18M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America