Panasonic 4TPE100MZB

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1411
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4TPE100MZB.

IHS

Datasheet7 pages7 years ago
Datasheet1 page23 years ago

element14 APAC

Upverter

Master Electronics

Farnell

Inventory History

3 month trend:
-19.37%

CAD Models

Download Panasonic 4TPE100MZB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.687
$ 0.641
$ 0.641
Stock
519,591
252,553
252,553
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
35 mΩ
Leakage Current
40 µA
40 µA
40 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic6TPE100MAZB
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411
Panasonic8TPE100MAZB
Panasonic 8TPE100MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TPE100MPB
Panasonic 6TPE100MPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Yageo GroupT491D107M010AT
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Yageo GroupT491C107M006AT
Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
KYOCERA AVXTAJC107M010RNJ
Cap Tant Solid 100uF 10V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R

Descriptions

Descriptions of Panasonic 4TPE100MZB provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 1411
Panasonic 4TPE100MZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
100UF SMD SOLID POLYMER TANTALUM CAPACITOR, 4 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 100 µF, -55 to 105 ¡C
Panasonic SCT
Cap Ta Polymer 100Uf 4Vdc 35M Ohm Smd; Rohs Compliant: Yes
CAP, 100UF, 4V, TANT, POLYMER, CASE B2; Capacitance: 100µF; Voltage Rating: 4V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B2; ESR: 0.035ohm; Operating Temperature Min: -55°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4TPE100MZB.