Panasonic 6TPE100MAZB

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPE100MAZB.

IHS

Datasheet7 pages7 years ago
Datasheet1 page23 years ago

Upverter

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+281%

CAD Models

Download Panasonic 6TPE100MAZB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.413
$ 0.413
Stock
689,948
871,355
871,355
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
40 mΩ
40 mΩ
Leakage Current
63 µA
63 µA
63 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Panasonic8TPE100MAZB
Panasonic 8TPE100MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TPE100MPB
Panasonic 6TPE100MPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TPG100M
100UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
Yageo GroupT491C107M006AT
Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
KYOCERA AVXTPSC107M006R0150
Cap Tant Solid 100uF 6.3V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
KYOCERA AVXTAJC107M006RNJ
Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R

Descriptions

Descriptions of Panasonic 6TPE100MAZB provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411
Panasonic 6TPE100MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
100UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 100 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 100uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105C T/R
100¦ÌF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 35 mOhm
Tantalum Capacitors – Polymer; PANASONIC; 6TPE100MAZB; 100 µF; 35 mOhm; 20 %; 6.3 V
Polymer Tantalum Cap 100uF 6.3V 35mR 105C SMD 3528

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPE100MAZB.