Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2SEPC560M+TSS

Cap Aluminum 560uF 2.5V 20% (6.3 X 6mm) Radial 2.5mm 0.01 Ohm 3900mA 5000h 105C T/R

$ 0.847
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2SEPC560M+TSS.

IHS

Datasheet8 pages6 years ago

Panasonic

Panasonic SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

CAD Models

Download Panasonic 2SEPC560M+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 0.807
Stock
11
3,227
Authorized Distributors
5
6
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
10 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
195 mA
195 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPSK2R5ELL561ME08S
Cap Aluminum Polymer 560uF 2.5VDC 20% (5 X 8mm) Radial 2mm 0.007 Ohm 4350mA 20000h 105C Bulk
United Chemi-ConAPSF2R5ELL561MF08S
2.5V 560uF Polymer ±20% 5mΩ 5.9A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS
NichiconRF80E561MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Conductive Polymer Aluminum Solid Electrolytic Capacitors
NichiconPLF0E561MCO1
Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 9mm) Radial 3.5mm 0.006 Ohm 4800mA 2000h 105C Automotive Bulk
United Chemi-ConAPSC2R5ELL561MH08S
Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk

Descriptions

Descriptions of Panasonic 2SEPC560M+TSS provided by its distributors.

Cap Aluminum 560uF 2.5V 20% (6.3 X 6mm) Radial 2.5mm 0.01 Ohm 3900mA 5000h 105C T/R
Panasonic 2SEPC560M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,560UF,10MOHM,6.3X6MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SEPC560M+TSS.