Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon RS80E561MDNASQJT

Conductive Polymer Aluminum Solid Electrolytic Capacitors

$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RS80E561MDNASQJT.

IHS

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-1.16%

CAD Models

Download Nichicon RS80E561MDNASQJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.343
$ 0.343
Stock
27,956
2,326
2,326
Authorized Distributors
6
5
5
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
7 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
560 mA
560 mA
560 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConAPSK2R5ELL561ME08S
Cap Aluminum Polymer 560uF 2.5VDC 20% (5 X 8mm) Radial 2mm 0.007 Ohm 4350mA 20000h 105C Bulk
Polymer Aluminium Electrolytic Capacitor, 560 uF, 2.5 V, Radial Leaded, 7000 uohm
KYOCERA AVXRL80E561MDNASQKX
Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.006 Ohm 6100mA 5000h 105C T/R
Cap Aluminum Polymer 560uF 2.5VDC 20%( 5 X 9mm) Radial 2mm 0.007 Ohm 4.18A 5000h 105C Ammo
United Chemi-ConAPSC2R5ELL561MH08S
Cap Aluminum Polymer 560uF 2.5VDC 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105C Bulk
United Chemi-ConAPSF2R5ELL561MF08S
2.5V 560uF Polymer ±20% 5mΩ 5.9A@100kHz Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS

Descriptions

Descriptions of Nichicon RS80E561MDNASQJT provided by its distributors.

Conductive Polymer Aluminum Solid Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Capacitor Alum Elec, 560Uf, 2.5V, Radial; |Nichicon RS80E561MDNASQJT
2.5V 560uF Polymer 卤20% 7m惟@100kHz 5.6A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
CAP ALUM POLY 560UF 20% 2.5V T/H
560μF 2.5V ±20% 2.5mm 7mΩ 5000h@ 105°C 560mA@ 120Hz,5.6A@ 100kHz Plugins,D6.3XL8MM Through hole mounting 8mm(height)
CAPACITOR ALUM ELEC, 560UF, 2.5VDC, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; ESR:0.007ohm; Life Time @ Temperature:5000 hours @ 105°C; Height:8mm; Diameter:6.3mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL