Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 6.3ML1000MEFC10X9

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 6.3V 1000muF ±20% 0.394Dia 10.00mm
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ML1000MEFC10X9.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+296%

CAD Models

Download Rubycon 6.3ML1000MEFC10X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1000muF ±20% 0.394Dia 10.00mm
NichiconURZ0J102MPD
1000uF 6.3V 卤20% 425.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 9mm) Radial 5mm 510mA 2000h 85C Ammo
PanasonicECA0JHG102
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 380mA 1000h 105°C Bulk
PanasonicECA-0JM102
Panasonic ECA0JM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-0JM102B
Cap Aluminum 1000uF 6.3V 20% (8 X 11.5mm) Radial 5mm 580mA 2000h 85C Ammo Pack

Descriptions

Descriptions of Rubycon 6.3ML1000MEFC10X9 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 6.3V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 9mm) Radial 5mm 0.48A 5000h 105C Bulk
Aluminum Electrolytic Capacitor, 1000Uf, 6.3V, Radial; Rango De Producto:Serie Ml; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:6.3V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 6.3ML1000MEFC10X9
CAP, 1000µF, 6.3V, 20%; Capacitance: 1000µF; Voltage Rating: 6.3V; Product Range: ML Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamet; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG