Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491C156K020AT

Cap Tant Solid 15uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125C T/R
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C156K020AT.

IHS

Datasheet23 pages3 years ago

Newark

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-61.48%

CAD Models

Download Yageo Group T491C156K020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.98
$ 0.98
Stock
16,117
32,509
32,509
Authorized Distributors
6
5
5
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2413
2312
2312
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.7 Ω
400 mΩ
400 mΩ
Leakage Current
3 µA
3 µA
3 µA
Dissipation Factor
6 %
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAJC156K020RNJ
Cap Tant Solid 15uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.7 Ohm 125C T/R
KYOCERA AVXTAJW156K020RNJ
Cap Tant Solid 15uF 20V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 1.7 Ohm 125°C T/R
Cap Tant Solid 15uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.5 Ohm 125°C T/R
CAP TANT 15UF 10% 25V 2312 / 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 425mOhm
KYOCERA AVXTPSC156K020R0450
Cap Tant Solid 15uF 20V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.45 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491C156K020AT provided by its distributors.

Cap Tant Solid 15uF 20V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413
Al Electrolytic Cap 15μF 2000h@125°C ±10% 20V 1.7Ω 2312 SMD 6mm × 3.2mm × 2.8mm
Tantalum, MnO2 Tantalum, T491, 15 uF, 10%, 20 V, 6032, SMD, MnO2, Molded, 1.7 Ohms, Height Max = 2.8mm | CAP TANT 15UF 10% 20V 2312

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C156K020AT.