Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay T55B156M025C0100

T55 Series 15 uF ±20% 25 V High Performance Solid Polymer Tantalum Capacitor
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55B156M025C0100.

IHS

Datasheet27 pages3 years ago

element14 APAC

HQonline

Inventory History

3 month trend:
+5.44%

CAD Models

Download Vishay T55B156M025C0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.802
$ 0.802
Stock
518,326
492,106
492,106
Authorized Distributors
5
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
100 mΩ
Leakage Current
37.5 µA
112.5 µA
112.5 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2016-01-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Vishay T55B156M025C0100 provided by its distributors.

T55 Series 15 uF ±20% 25 V High Performance Solid Polymer Tantalum Capacitor
Al Electrolytic Cap 15μF 1000h@105°C ±20% 25V 100mΩ@100kHz 1411 SMD 3.5mm × 2.8mm × 2.1mm
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411
Cap Tant Polymer 15uF 25VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528-21 0.1 Ohm 105C T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55B156M025C0100.