Panasonic 20SVQP47M

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.045 Ohm 598mA 1000h 125C T/R
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SVQP47M.

IHS

Datasheet6 pages6 years ago

Upverter

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
+14.68%

CAD Models

Download Panasonic 20SVQP47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Panasonic20SEQP47M
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 0.598A 1000h 125C Bag
United Chemi-ConAPXH200ARA470MH70G
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.7mm) SMD 0.045 Ohm 780mA 1000h 125C T/R
Cap Aluminum Polymer 47uF 25VDC 20% (6.3 X 8mm) Radial 2.5mm 0.04 Ohm 2900mA 2000h 105C Bag
Cap, 47Uf, 25V, Alu Elec, Polymer, Smd Rohs Compliant: Yes |Kemet A765EB476M1ELAE040
KYOCERA AVXPCV1E470MCL2GS
Cap Aluminum Polymer 47uF 25VDC 20% (6.3 X 6mm) SMD 0.049 Ohm 1300mA 3000h 105C Automotive T/R
Panasonic20SEP47M+TSS
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 1.89A 3000h 105C Ammo

Descriptions

Descriptions of Panasonic 20SVQP47M provided by its distributors.

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.045 Ohm 598mA 1000h 125C T/R
Polymer Aluminium Electrolytic Capacitor, 47 uF, 20 V, Radial Can - SMD, 0.045 ohm
Panasonic 20SVQP47M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
CAP, 47µF, 20V, 20%; Capacitance: 47µF; Voltage Rating: 20V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVQP Series; ESR: 0.045ohm; Lifetime @ Temperature: 1000 hours @ 125°C; Operating Temperature Min: -55°C; O
Cap, Alu Polymer, 47Uf, 20V, Rad Can; Capacitance:47Μf; Voltage(Dc):20V; Capacitor Case/Package:Radial Can - Smd; Esr:0.045Ohm; Lifetime @ Temperature:1000 Hours @ 125°C; Capacitor Mounting:Surface Mount; Ripple Current:1.89A Rohs Compliant: Yes |Panasonic 20SVQP47M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America