Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20SEQP47M

Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 0.598A 1000h 125C Bag
$ 0.781
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SEQP47M.

IHS

Datasheet8 pages7 years ago

Panasonic

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+34.68%

CAD Models

Download Panasonic 20SEQP47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-11-15
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic20SEP47M+TSS
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 1.89A 3000h 105C Ammo
NichiconPLF1D470MCL2
20V 47uF Polymer 卤20% 45m惟@100kHz 2A@100kHz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS
20V 47uF Polymer 卤20% 45m惟@100kHz 2A@100kHz Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS
Wurth Elektronik870025574002
WCAP-PTG5 Aluminum Polymer Capacitors
NichiconRNS1C470MDS1
Cap Aluminum Polymer 47uF 16VDC 20% (6.3 X 10mm) Radial 2.5mm 0.042 Ohm 2400mA 2000h 105C Bulk
United Chemi-ConAPSA100ELL470MFA5G
Cap Aluminum Polymer 47uF 10VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 105C Bulk

Descriptions

Descriptions of Panasonic 20SEQP47M provided by its distributors.

Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) Radial 3.5mm 0.045 Ohm 0.598A 1000h 125C Bag
Panasonic 20SEQP47M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Al Electrolytic Cap 47μF 20V ±20%, Pitch 3.5mm, ESR 45mΩ, 1000h@125°C, Ripple 29.9mA@120Hz/598mA@100kHz, TH, D8XL7MM, 8mm×7mm×7mm
Cap, Alu Polymer, 47Uf, 20V, Rad; Capacitance:47Μf; Voltage(Dc):20V; Capacitor Case/Package:Radial Leaded; Esr:0.045Ohm; Lifetime @ Temperature:1000 Hours @ 125°C; Capacitance Tolerance:± 20%; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic 20SEQP47M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20SEQP47M.