Panasonic 20SVQP22M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 22uF, 2926
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SVQP22M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago

Panasonic

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic 20SVQP22M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

United Chemi-ConAPXH200ARA220MF60G
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.7mm) SMD 0.06 Ohm 590mA 1000h 125C T/R
KYOCERA AVXRSS1E220MCN1GS
Cap Aluminum Polymer 22uF 25VDC 20% (6.3 X 5.7mm) SMD 0.04 Ohm 2100mA 2000h 105C T/R
Panasonic25SVPD22M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, 3533
Panasonic25SVP22M
Cap Aluminum 22uF 25V 20% (10 X 7.9mm) SMD 0.05 Ohm 2000mA 2000 hr T/R
CAPACITORS, ALUMINUM ORGANIC POLYMER, 25VOLTS 22UF 20%
KYOCERA AVXPCX1E220MCL1GS
Cap Aluminum Polymer 22uF 25VDC 20% (6.3 X 6mm) SMD 0.065 Ohm 900mA 1500h 125C Automotive T/R

Descriptions

Descriptions of Panasonic 20SVQP22M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 22uF, 2926
Polymer Aluminium Electrolytic Capacitor, 22 uF, 20 V, Radial Can - SMD, 0.06 ohm
Panasonic 20SVQP22M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Cap, 22Μf, 20V, 20%; Capacitance:22Μf; Voltage Rating:20V; Ae Capacitor Case:Radial Can - Smd; Product Range:Os-Con Svqp Series; Esr:0.06Ohm; Lifetime @ Temperature:1000 Hours @ 125°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Panasonic 20SVQP22M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America