Panasonic 25SVP22M

Cap Aluminum 22uF 25V 20% (10 X 7.9mm) SMD 0.05 Ohm 2000mA 2000 hr T/R
$ 0.725
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25SVP22M.

Newark

Datasheet2 pages14 years ago

IHS

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

Inventory History

3 month trend:
-11.78%

CAD Models

Download Panasonic 25SVP22M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-04-30
LTD Date2026-10-30

Related Parts

Cap 22uF 20VDC 20% 6.3 X 6mm SMD 0.05 Ohm 1700mA 2000 hr T/R
United Chemi-ConAPXA250ARA220MH70G
Cap Aluminum Polymer 22uF 25V 20% (8 X 6.7mm) SMD 0.05 Ohm 1800mA 2000h 105°C T/R
KYOCERA AVXRPS1E220MCN1GS
Cap Aluminum Polymer 22uF 25VDC 20% (8 X 6.7mm) SMD 0.05 Ohm 1800mA 2000h 105C T/R
Panasonic25SVPD22M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, 3533
United Chemi-ConAPXA200ARA220MF55G
Cap Aluminum Polymer 22uF 20V 20% (6.3 X 5.2mm) SMD 0.05 Ohm 1650mA 2000h 105°C T/R
KYOCERA AVXRFS1E220MCN1GS
Cap Aluminum Polymer 22uF 25VDC 20% (5 X 5.7mm) SMD 0.04 Ohm 2200mA 2000h 105C T/R

Descriptions

Descriptions of Panasonic 25SVP22M provided by its distributors.

Cap Aluminum 22uF 25V 20% (10 X 7.9mm) SMD 0.05 Ohm 2000mA 2000 hr T/R
Polymer Aluminium Electrolytic Capacitor, 22 uF, 25 V, Radial Can - SMD, 0.05 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, 4341
Cap Ta Polymer 22Uf 25Vdc 50M Ohm Smd 10 X 8Mm Rohs Compliant: Yes
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,22UF,50MOHM,10X8MM, T&R
SVP Series 25 V 22 uF Ø 10 x 7.9 mm SMT OS-CON Polymer Aluminum Capacitor
CAPACITOR, 22UF 25V; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 25V; ESR: 0.05ohm; Product Range: -; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25SVP22M.