Panasonic EEU-FR1C121

Cap Aluminum 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
$ 0.135
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1C121.

Panasonic

Datasheet5 pages10 years ago

Farnell

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-14.55%

CAD Models

Download Panasonic EEU-FR1C121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.126
$ 0.126
Stock
31,165
19,752
19,752
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
130 mΩ
130 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
455 mA
455 mA
455 mA
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FM1C121
Cap Aluminum 120uF 16V 20% (6 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
United Chemi-ConEKYB160ELL121ME11D
Cap Aluminum Lytic 120uF 16V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk
United Chemi-ConEKY-160ELL121MF11D
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF
NichiconUHE1C121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 120muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKZE160ELL121MF11D
120uF 16V 130mΩ ±20% 162mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FR1C121 provided by its distributors.

Cap Aluminum 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
Panasonic EEUFR1C121 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 120uF, 16V, -40 to 105¡C
Panasonic SCT
120μF 16V ±20% 2.5mm 5000h@ 105°C 318.5mA@ 120Hz,455mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.7mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1C121