Panasonic EEU-FR1C121B

Al Lytic Cap Radial Fr Series Low Esr Rohs Compliant: Yes |Panasonic EEU-FR1C121B
$ 0.139
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1C121B.

JRH Electronics

Datasheet12 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-14.13%

CAD Models

Download Panasonic EEU-FR1C121B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.116
$ 0.116
Stock
5,749
17,603
17,603
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
130 mΩ
130 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
455 mA
455 mA
455 mA
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Related Parts

PanasonicEEU-FM1C121
Cap Aluminum 120uF 16V 20% (6 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
United Chemi-ConEKYB160ELL121ME11D
Cap Aluminum Lytic 120uF 16V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk
United Chemi-ConEKY-160ELL121MF11D
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF
NichiconUHE1C121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 120muF ±20% 0.248Dia 6.30mm
NichiconUPV1C121MGD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 16V 120muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEU-FR1C121B provided by its distributors.

Al Lytic Cap Radial Fr Series Low Esr Rohs Compliant: Yes |Panasonic EEU-FR1C121B
CAP ALUM 120UF 20% 16V RADIAL TH
120UF 16V 6.3X11.2 5.0MMLS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America