Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20SEP33M+TSS

Cap Aluminum 33uF 20V 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105C T/R
$ 0.486
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SEP33M+TSS.

IHS

Datasheet8 pages7 years ago

Panasonic

Panasonic SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 20SEP33M+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
$ 0.547
Stock
1
9,394
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
45 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
94.5 mA
94.5 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

NichiconPLV1H330MCL1
ALUMINUM ELECTROLYTIC CAP 5101-1, LV SERIES 1000 H, 3000 H 8(DIA)X9MM, 33UF 50V
KYOCERA AVXPLV1H330MCL1TD
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 50VOLTS, 33UF, LOW ESR, HIGH RIPPLE
33UF 16V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 6.3(DIA.)X7MM
Panasonic25SEP33M+TSS
Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105C T/R
Wurth Elektronik870055674003
Cap, 33Uf, 35V, Alu Elec Th, Polymer; |Würth Elektronik 870055674003
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 9mm) Radial 3.5mm 0.04 Ohm 1700mA 10000h 105C Automotive

Descriptions

Descriptions of Panasonic 20SEP33M+TSS provided by its distributors.

Cap Aluminum 33uF 20V 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105C T/R
Panasonic 20SEP33M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 20VDC,33UF,45MOHM,8X7MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20SEP33M+TSS.