Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PLV1H330MCL1TD

Aluminum Electrolytic Capacitor- Polymer, 50VOLTS, 33UF, Low Esr, High Ripple
$ 1.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PLV1H330MCL1TD.

IHS

Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Factory Futures

CAD Models

Download KYOCERA AVX PLV1H330MCL1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 1.36
Stock
13,601
684
Authorized Distributors
1
1
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
32 mΩ
32 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.9 A
1.9 A
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-07-31

Related Parts

Cap Aluminum Polymer 33uF 63VDC 20% (8 X 11.5mm) Radial 3.5mm 0.026 Ohm 2300mA 2000h 105C T/R
Panasonic25SEP33M+TSS
Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105C T/R
33UF 16V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 6.3(DIA.)X7MM
CAPACITORS, ALUMINUM ORGANIC POLYMER, 33UF 10 VOLTS 20%
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 9mm) Radial 3.5mm 0.04 Ohm 1700mA 10000h 105C Automotive
Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 9mm) Radial 3.5mm 0.04 Ohm 1100mA 4000h 125C Automotive

Descriptions

Descriptions of KYOCERA AVX PLV1H330MCL1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 50VOLTS, 33UF, LOW ESR, HIGH RIPPLE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 33uF
Conductive Polymer Aluminum Solid Electrolytic Capacitors
50V 33uF Polymer 卤20% 32m惟 1.9A@100kHz Plugin,D8xL9mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX