Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20SEP33M

Cap Aluminum Polymer 33uF 20VDC 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105C T/R
$ 0.547
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SEP33M.

IHS

Datasheet8 pages7 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
+20.20%

CAD Models

Download Panasonic 20SEP33M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.486
Stock
9,932
1,087
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
45 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
94.5 mA
94.5 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEAGA1E330
Panasonic EEAGA1E330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1EKA330
Cap Aluminum 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 85°C Bulk
PanasonicEEA-GA1E330H
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 75mA 1000h 105°C Ammo Pack
NichiconUTT1E330MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
NichiconUMA1E330MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 25V 33muF ±20% 0.248Dia 6.30mm
NichiconUSA1E330MDD
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 63mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic 20SEP33M provided by its distributors.

Cap Aluminum Polymer 33uF 20VDC 20% (8 X 7mm) Radial 3.5mm 0.045 Ohm 1890mA 3000h 105C T/R
Cap Aluminum 33uF 20V 20% (8 X 7mm) Radial Cylindrical 3.5mm 1890mA 3000hr 105°C Bulk
Avnet Japan
POLYMER ALUMINUM CAPACITOR E7, 3000H 8 (DIA) X 7MM, 33UF 20 VDC, OS-CON SERIES
Panasonic 20SEP33M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminium electrolytic capacitor radial 33uF 20VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America