Panasonic 16TDC150MYF

Panasonic 16TDC150MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16TDC150MYF.

Panasonic

Datasheet6 pages6 years ago

IHS

Upverter

Electro Sonic

Inventory History

3 month trend:
-9.59%

CAD Models

Download Panasonic 16TDC150MYF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.783
$ 0.939
$ 0.939
Stock
149,973
96,937
96,937
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
50 mΩ
65 mΩ
65 mΩ
Leakage Current
240 µA
240 µA
240 µA
Dissipation Factor
10 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic 16TDC150MYF provided by its distributors.

Panasonic 16TDC150MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 150 µF, -55 to 125 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum(solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Cap Tant Polymer 150uF 16VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 0.05 Ohm 125C T/R
TANT POLY CAP, 150UF, 16V, 1.8A, 2917; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage(DC):16V; Manufacturer Size Code:D3L; ESR:0.05ohm; Capacitor Case / Package:2917 [7343 Metric]; Product Length:7.3mm; Product Width:4.3mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America