Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SVPE470M

Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 12.6mm) SMD 0.01 Ohm 6.1mA 2000h 105C T/R

$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SVPE470M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages16 years ago

element14 APAC

Upverter

Master Electronics

Newark

Inventory History

3 month trend:
+8.43%

CAD Models

Download Panasonic 16SVPE470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.619
Stock
276,100
19,064
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
16 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
305 mA
236 mA
Height - Seated (Max)
12.7 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1C471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1CA471UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEEFP1C471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 470muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V, UR SERIES 2000H 10 (DIA.) X 10MM
United Chemi-ConEMZJ160ADA471MHA0G
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic 16SVPE470M provided by its distributors.

Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 12.6mm) SMD 0.01 Ohm 6.1mA 2000h 105C T/R
SVPE Series 16 V 470 uF 10x12.6 mm 105°C Polymer Aluminum Electrolytic Capacitor
Polymer Aluminium Electrolytic Capacitor, 470 uF, 16 V, Radial Can - SMD, 0.01 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
Cap Aluminum 470uF 16V 20% (10 X 12.6mm) Cylindrical 6100mA 2000hr 105°C T/R
Avnet Japan
Panasonic 16SVPE470M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Polymer Organic Aluminum Capacitors; PANASONIC; 16SVPE470M; 470 µF; 10 mOhm; 20 %; 16 V
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,470UF,10MOHM,10X12.7MM, T&R
Cap, 470Μf, 16V, 20%, Radial; Capacitance:470Μf; Voltage Rating:16V; Ae Capacitor Case:Radial Can - Smd; Product Range:Os-Con Svpe Series; Esr:0.01Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Panasonic 16SVPE470M..
Capacitance uF = 470 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 10 / Leakage Current mA = 1.5 / Dissipation Factor % = 12 / Ripple Current A = 6.1 / Series = SVPE / Diameter mm = 10 / Length mm = 13 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SVPE470M.
  • 16SVPE470M..
  • 16SVPE470M...