Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group A765MU477M1CLAE016

Cap Aluminum Polymer 470uF 16VDC 20% (10 X 12.6mm) SMD 0.016 Ohm 4720mA 2000h 105C T/R
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A765MU477M1CLAE016.

IHS

Datasheet19 pages3 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-8.53%

Alternate Parts

Price @ 1000
$ 0.619
$ 1.188
Stock
18,698
271,361
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
9 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
236 mA
305 mA
Height - Seated (Max)
-
12.7 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.013 Ohm 4100mA 2000h 105C Bag
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 16VOLTS, 470UF, LOW ESR, HIGH RIPPLE
Wurth Elektronik870025374007
WCAP-PTG5 Aluminum Polymer Capacitors
NichiconPLF1C471MDO1
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 16VOLTS, 470UF, LOW ESR, HIGH RIPPLE
NichiconRNE1C471MDN1
Cap Aluminum Polymer 470uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.01 Ohm 5400mA 2000h 105C Bulk
United Chemi-ConAPSG160ELL471MH08S
Cap Aluminum Polymer 470uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.016 Ohm 4000mA 20000h 105C Bulk

Descriptions

Descriptions of Yageo Group A765MU477M1CLAE016 provided by its distributors.

Cap Aluminum Polymer 470uF 16VDC 20% (10 X 12.6mm) SMD 0.016 Ohm 4720mA 2000h 105C T/R
CAPACITORS, ALUMINUM ORGANIC POLYMER, 16VOLTS 470UF 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
Radial Can - SMD A765 16V 470muF ±20% 0.394Dia 10.00mm
470μF 16V ±20% 16mΩ 2000h@ 105°C 236mA@ 120Hz,4.72A@ 100 kHz SMD,10X12.6MM SMD mount 10.3mm*10.3mm*12.9mm
CAP ALUM HYBRID 22UF 20% 50V SMD
CAP ALUM POLY 470UF 20% 16V SMD
A765MU477M1CLAE016, YAGEO / KEMET ELECTRONICS
Cap, 470Μf, 16V, 20%; Capacitance:470Μf; Voltage Rating:16V; Ae Capacitor Case:Radial Can - Smd; Product Range:A765 Series; Esr:0.016Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Kemet A765MU477M1CLAE016

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.