Descriptions of Panasonic 16SVP22M provided by its distributors.
Cap Aluminum Polymer 22uF 16VDC 20% (5 X 5.9mm) SMD 0.09 Ohm 1060mA 2000h 105C T/R
SVP Series 22 uF 16 V Ø5 x 5.9 mm OS-CON Polymer Aluminum Electrolytic Capacitor
Polymer Aluminium Electrolytic Capacitor, 22 uF, 16 V, Radial Can - SMD, 0.09 ohm
Cap Aluminum 22uF 16V 20% (5 X 5.9mm) Cylindrical 1060mA 2000hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 22uF, 2421
Panasonic 16SVP22M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,22UF,90MOHM,5X6MM, T&R
Aluminium electrolytic capacitor SMD 22uF 16VDC
Polymer Al Electrolytic Cap 22uF 16V 20% 90mR 1.06A SMD
CAP, 22µF, 16V, 20%, RADIAL; Capacitance: 22µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Product Range: -; ESR: 0.09ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating T
CAPACITOR, 22UF 16V CAPACITOR, 22UF 16V; CAPACITANCE:22UF; VOLTAGE RATING, DC:16V; CAPACITOR DIELECTRIC TYPE:; SERIES:SVP; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-55(DEGREE C); TOLERANCE, :20%; TOLERANCE, -:20%; CURRENT, RIPPLE ;ROHS COMPLIANT: YES