Panasonic EEE-1CA220SR

Panasonic EEE1CA220SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.09
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA220SR.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-35.66%

CAD Models

Download Panasonic EEE-1CA220SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.107
$ 0.107
Stock
178,528
163,248
163,248
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
39 mA
39 mA
39 mA
Height - Seated (Max)
5.4102 mm
5.6388 mm
5.6388 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXUWX1C220MCL1GB
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 16 V DC, WX SERIES 2000H 5 (DIA.) X 5.4MM
22uF 16V 55.5mA@10kHz 卤20% Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEHB1C220R
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 16V, 20%, SMD, FULL REEL
PanasonicEEE-HB1C220AR
Panasonic EEEHB1C220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVS226M16B12T-F
Aluminum Electrolytic Capacitors - SMD 16V 22uF AEC-Q200
KYOCERA AVXUWR1C220MCL1GB
22uF 16V 37mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE-1CA220SR provided by its distributors.

Panasonic EEE1CA220SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 2000H 5 (DIA) X 5.4MM, 22UF 16 VDC, VS SERIES
Cap Aluminum 22uF 16V 20% (5 X 5.4mm) SMD 39mA 2000 hr 85°C T/R
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 16V, 22µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 16 V 22 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Aluminium Electrolytic Capacitor 22 uF 16 V ±20% VS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE 1CA220SR
  • EEE-1CA220SR.
  • EEE1CA220SR