Panasonic 20SVP22M

Cap Aluminum 22uF 20V 20% (6.3 X 5.9mm) SMD 0.06 Ohm 1450mA 2000 hr 105C T/R
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SVP22M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages15 years ago
Datasheet2 pages22 years ago

Panasonic

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+39.37%

CAD Models

Download Panasonic 20SVP22M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.489
$ 0.543
Stock
107,972
21,443
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
C
Radial
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
72.5 mA
72.5 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Panasonic16SVP22M
Cap Aluminum Polymer 22uF 16VDC 20% (5 X 5.9mm) SMD 0.09 Ohm 1060mA 2000h 105C T/R
PanasonicEEEFK1E220R
Panasonic EEEFK1E220R - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE1EA220SP
Panasonic EEE1EA220SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 25 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM
United Chemi-ConEMZA250ADA220ME61G
Cap Aluminum Lytic 22uF 25V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
United Chemi-ConEMZJ250ADA220ME61G
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive

Descriptions

Descriptions of Panasonic 20SVP22M provided by its distributors.

Cap Aluminum 22uF 20V 20% (6.3 X 5.9mm) SMD 0.06 Ohm 1450mA 2000 hr 105C T/R
Polymer Aluminium Electrolytic Capacitor, 22 uF, 20 V, Radial Can - SMD, 0.06 ohm
Cap Aluminum 22uF 20V 20% (6.3 X 5.9mm) Cylindrical 1450mA 2000hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Panasonic 20SVP22M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Cap Ta Polymer 22Uf 20Vdc 60M Ohm Smd 6.3 X 6Mm Rohs Compliant: Yes
CAPACITOR, ALUMINUM ORGANIC POLYMER, 20VDC,22UF,60MOHM,6.3X6MM, T&R
Aluminium electrolytic capacitor SMD 22uF 20VDC
20V 22uF Polymer ±20% 60mΩ 72.5mA@120Hz SMD,D6.3xL5.9mm Polymer Aluminum Capacitors ROHS
CAP, 22µF, 20V, 20%, RADIAL; Capacitance: 22µF; Voltage Rating: 20V; AE Capacitor Case: Radial Can - SMD; Product Range: -; ESR: 0.06ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20SVP22M.