Panasonic 10TAE68M

Conductive Polymer Tantalum Solid Capacitor, 68 µF, -55 to 105 ¡C
$ 1.624
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TAE68M.

IHS

Datasheet5 pages7 years ago

Upverter

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 10TAE68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.624
$ 0.96
$ 0.96
Stock
13,295
535,147
535,147
Authorized Distributors
2
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
25 mΩ
Leakage Current
68 µA
68 µA
68 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-12-31
LTD Date2024-06-30

Related Parts

CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 68UF 10V 20%
Cap Aluminum Polymer 68uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125C T/R
Panasonic10TVE68M
Panasonic 10TVE68M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Rubycon6SXB68M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Rubycon4SXE68M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic 10TAE68M provided by its distributors.

Conductive Polymer Tantalum Solid Capacitor, 68 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 68uF 10VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-20 0.025 Ohm 105C T/R
Tantalum Polymer Capacitor, 68 uF, 10 V, ± 20%, D2E, 25 mohm, 2917 [7343-18 Metric]
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Cap, 68Μf, 10V, 20%; Capacitance:68Μf; Voltage Rating:10V; Product Range:Poscap Ta Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:D; Esr:0.025Ohm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Rohs Compliant: Yes |Panasonic 10TAE68M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America