Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group A700V686M006ATE028

Cap Aluminum Polymer 68uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125C T/R
$ 0.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700V686M006ATE028.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-2.35%

CAD Models

Download Yageo Group A700V686M006ATE028 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.774
$ 0.745
$ 0.745
Stock
68,237
76,400
76,400
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
18 mΩ
18 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.1 A
3.9 A
3.9 A
Height - Seated (Max)
2.0066 mm
2.0066 mm
2.0066 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Panasonic10TAE68M
Conductive Polymer Tantalum Solid Capacitor, 68 µF, -55 to 105 ¡C
Rubycon6SXB68M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Rubycon6SXE68M
Solid Polymer Electrolytic Capacitor Smd Rohs Compliant: Yes |Rubycon 6SXE68M
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 68UF 10V 20%
Rubycon4SXE68M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group A700V686M006ATE028 provided by its distributors.

Cap Aluminum Polymer 68uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125C T/R
CAPACITOR, ALUMINUM ORGANIC,68 UF,20%,6.3 VDC, SMT,7343,ESR 0.028 OHMS, TAPE & REEL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
2917 (7343Metric) AO-Cap A700 6.3V 68muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A700V686M006ATE028.