Panasonic 10TPE68M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917
$ 0.96
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TPE68M.

IHS

Datasheet7 pages7 years ago
Datasheet2 pages23 years ago

Upverter

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.93%

CAD Models

Download Panasonic 10TPE68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.96
$ 1.065
$ 1.065
Stock
535,147
76,084
76,084
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
45 mΩ
45 mΩ
Leakage Current
68 µA
68 µA
68 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic10TPC68M
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, 2917
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 68UF 10V 20%
KYOCERA AVXTCJD686M010R0055
Cap Tant Solid 68uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.055 Ohm 105°C T/R
KYOCERA AVXTAJD686M010RNJ
Cap Tant Solid 68uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTPSY686M010R0200
Cap Tant Solid 68uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.2 Ohm 125°C T/R
Yageo GroupT491D686K010AT
Capacitor Tantalum Solid 68uF 10 Volt D CASE 10% (7.3 X 4.3 X 2.8mm) Surface Mount 7343-31 0.8 Ohm 125C

Descriptions

Descriptions of Panasonic 10TPE68M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917
Cap Tant Solid 68uF 10V D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343,D2E 0.025 Ohm 105°C Embossed T/R
Avnet Japan
Panasonic 10TPE68M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 68 µF, -55 to 105 ¡C
Panasonic SCT
Cap Ta Polymer 68Uf 10Vdc 25M Ohm Smd; Rohs Compliant: Yes
CAP, 68µF, 10V, 20%, 2917; Capacitance: 68µF; Voltage Rating: 10V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperatur
Capacitance uF = 68 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Size Code = D3L / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 25 / Leakage Current uA = 68 / Ripple Current A = 2.4 / Series = TPE / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPE68M.