Panasonic 10TVE68M

Panasonic 10TVE68M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 2.362
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TVE68M.

IHS

Datasheet4 pages7 years ago

Upverter

Panasonic

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-55.02%

CAD Models

Download Panasonic 10TVE68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2011-07-29
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Panasonic10TAE68M
Conductive Polymer Tantalum Solid Capacitor, 68 µF, -55 to 105 ¡C
PanasonicEEF-CT1A680R
Conductive Polymer Aluminum Electrolytic Capacitor, 68 µF, -55 to 105 ¡C
PanasonicEEF-CX1A680R
Conductive Polymer Aluminum Electrolytic Capacitor, 68 µF, -55 to 105 ¡C
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 68UF 10V 20%
Cap Tant Solid 68uF 10V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 105C T/R
Cap Aluminum Organic 68uF 10VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4100mA 2000h 125C T/R

Descriptions

Descriptions of Panasonic 10TVE68M provided by its distributors.

Panasonic 10TVE68M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 68 µF, -55 to 125 ¡C
Panasonic SCT
Cap Tant Polymer 68uF 10VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 0.025 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
CAP, 68µF, 10V, 20%; Capacitance: 68µF; Voltage Rating: 10V; Product Range: POSCAP TV Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America