Rubycon 6SXB68M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount,...
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6SXB68M.

IHS

Datasheet2 pages11 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rubycon6SXE68M
Solid Polymer Electrolytic Capacitor Smd Rohs Compliant: Yes |Rubycon 6SXE68M
Rubycon4SXE68M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Cap Aluminum Polymer 68uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125C T/R
PanasonicEEF-UD0K680ER
Cap Aluminum 68uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R
Rubycon4SLE68M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Cap Tant Solid 68uF 10V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 105C T/R

Descriptions

Descriptions of Rubycon 6SXB68M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
2917 (7343Metric) PC-CON SXB 6.3V 68muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
RUBYCON 6SXB68MElectrolytic Capacitor, SXB Series, 68 F, 2917 [7343 Metric], 0.013 ohm, 6.3 V, 2000 hours @ 105C
CAP ALUM POLY 68UF 20% 6.3V SMD
CAP, 68µF, 6.3V, 20%, 2917; Capacitance: 68µF; Voltage Rating: 6.3V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SXB Series; ESR: 0.013ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C;

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG