Yageo Group T520V686M010ATE025

Capacitor, Tantalum SMD Conductive Polymer, Ko-cap, Low Profile, 68UF 10V 20%
$ 1.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520V686M010ATE025.

IHS

Datasheet46 pages3 years ago

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
+44.72%

CAD Models

Download Yageo Group T520V686M010ATE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.139
$ 0.96
$ 0.96
Stock
44,605
352,121
352,121
Authorized Distributors
5
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
25 mΩ
Leakage Current
68 µA
68 µA
68 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panasonic10TAE68M
Conductive Polymer Tantalum Solid Capacitor, 68 µF, -55 to 105 ¡C
Cap Tant Organic 68uF 10VDC W CASE 20% (7.3 X 4.3 X 1.4mm) SMD 7343-15 0.025 Ohm 105C T/R
Panasonic10TVE68M
Panasonic 10TVE68M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Aluminum Organic 68uF 10VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4100mA 2000h 125C T/R
PanasonicEEF-CX1A680R
Conductive Polymer Aluminum Electrolytic Capacitor, 68 µF, -55 to 105 ¡C
Cap Tant Polymer 68uF 10VDC V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.06 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group T520V686M010ATE025 provided by its distributors.

CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 68UF 10V 20%
Cap Tant Polymer 68uF 10VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.025 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Al Electrolytic Cap 68μF 2000h@105°C ±20% 10V 25mΩ@100kHz 2917 SMD 7.3mm × 4.3mm × 1.9mm
CAP, 68UF, 10V, TANT, POLYMER, CASE V; Capacitance: 68µF; Voltage Rating: 10V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: V; ESR: 0.025ohm; Operating Temperature Min: -55°C; Op

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520V686M010ATE025.