Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10SEQP270M+T

Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125C T/R
$ 0.784
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SEQP270M+T.

IHS

Datasheet8 pages7 years ago

Panasonic

TME

Panasonic SCT

Inventory History

3 month trend:
+130%

CAD Models

Download Panasonic 10SEQP270M+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.784
$ 0.664
Stock
56,219
56,444
Authorized Distributors
6
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
58.5 mA
58.5 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic10SEPC270MD+S
Cap Aluminum 270uF 10V 20% (8 X 7mm) Radial Cylindrical 3.5mm 3220mA 5000hr 105°C Ammo Pack
KYOCERA AVXRF80J271MDN1PX
Cap Aluminum Polymer 270uF 6.3VDC 20% (5 X 8mm) Radial 2mm 0.011 Ohm 3700mA 2000h 105C T/R
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.022 Ohm 3300mA 5000h 105C T/R
United Chemi-ConAPSG160ELL271MH06S
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6mm) Radial 3.5mm 0.022 Ohm 3300mA 5000h 105C Bulk
United Chemi-ConAPSG160ELL271MF08S
Cap Aluminum Polymer 270uF 16VDC 20% (6.3 X 8mm) Radial 2.5mm 0.015 Ohm 3800mA 20000h 105C Bulk
NichiconRF80J271MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount

Descriptions

Descriptions of Panasonic 10SEQP270M+T provided by its distributors.

Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125C T/R
Panasonic 10SEQP270M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270μF 10V ±20% 5mm Pitch 25mΩ 1000h@125°C 1.17A@100kHz 58.5mA@120Hz TH D10×L8MM 8mm×8mm×8mm
Alu Poly Cap, 270Uf, 10V, 1.17A, Radial; |Panasonic 10SEQP270M+T
SEQP Series 270 uF 10 V 1 kHrs 105°C Ø10 x 8 mm Radial Aluminum Polymer Cap
OS-CON THRU HOLE, SEQP SERIES / 10VDC,270UF,25MOHM,10X8MM,T<(>&<)>B
CAP ALUM POLY 270UF 20% 10V T/H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10SEQP270M+T.