Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10SEPC270MD+S

Cap Aluminum 270uF 10V 20% (8 X 7mm) Radial Cylindrical 3.5mm 3220mA 5000hr 105°C Ammo Pack
$ 0.877
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SEPC270MD+S.

IHS

Datasheet8 pages7 years ago

Panasonic

Newark

Panasonic SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 10SEPC270MD+S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.877
$ 0.824
Stock
38,831
35,470
Authorized Distributors
6
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
161 mA
161 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-07-27
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Polymer 270uF 16VDC 20% (8 X 7mm) Radial 3.5mm 0.022 Ohm 3300mA 5000h 105C T/R
United Chemi-ConAPSG160ELL271MH06S
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 6mm) Radial 3.5mm 0.022 Ohm 3300mA 5000h 105C Bulk
Panasonic10SEQP270M+T
Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 1170mA 1000h 125C T/R
Panasonic16SEPC270MX+S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
United Chemi-ConAPSF160ELL271MH08S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.01 Ohm 5000mA 20000h 105C Bulk
NichiconPLS1A271MDO1
Cap Aluminum Polymer 270uF 10VDC 20% (8 X 12mm) Radial 3.5mm 0.008 Ohm 4900mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic 10SEPC270MD+S provided by its distributors.

Cap Aluminum 270uF 10V 20% (8 X 7mm) Radial Cylindrical 3.5mm 3220mA 5000hr 105°C Ammo Pack
Avnet Japan
Panasonic 10SEPC270MD+S - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 10VDC,270UF,22MOHM,8X7MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
10SEPC Series 10 V 270 uF 105°C 5 k Hrs SMT Aluminum Polymer Capacitor
CAP, 270µF, 10V, 20%; Capacitance: 270µF; Voltage Rating: 10V; AE Capacitor Case: Radial Leaded; Product Range: OS-CON SEPC Series; ESR: 0.022ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Op

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America