What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 10SEQP270M

Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 8mm) Radial 5mm 0.025 Ohm 1.17A 1000h 125C Bag
$ 0.684
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SEQP270M.

IHS

Datasheet8 pages6 years ago

element14 APAC

Newark

Master Electronics

TME

Inventory History

3 month trend:
+7.62%

CAD Models

Download Panasonic 10SEQP270M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.684
$ 0.703
Stock
18,974
9,084
Authorized Distributors
6
6
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
58.5 mA
58.5 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-11-15
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Panasonic10SEP270M
Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105C T/R
Panasonic10SEP270M+T
Cap Aluminum Polymer 270uF 10VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105C T/R
Panasonic10SEPC270MD
Cap Aluminum Polymer 270uF 10VDC 20% (8 X 7mm) Radial 3.5mm 0.022 Ohm 3220mA 5000h 105C T/R
NichiconUPM1A271MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 270muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 270muF ±20% 0.248Dia 6.30mm
NichiconUPJ1A271MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 270muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic 10SEQP270M provided by its distributors.

Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 8mm) Radial 5mm 0.025 Ohm 1.17A 1000h 125C Bag
Panasonic 10SEQP270M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CONDUCTIVE POLYMER ALUMINUM SOLID CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10SEQP270M.