PacTec TT-000-K

Access Black T Series Electronic Enclosure Kit 115 X 150 X 444 X 329 X 852 Inch
$ 12.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec TT-000-K.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

Newark

Related Parts

Hammond1591BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591VBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X4.7X3.66 IN, IP54,1591 SERIES
Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES

Descriptions

Descriptions of PacTec TT-000-K provided by its distributors.

ACCESS BLACK T SERIES ELECTRONIC ENCLOSURE KIT 115 X 150 X 444 X 329 X 852 INCH
Black T Series Electronic Encl
RS APAC
Enclosure, Hand Held, Plastic, Black; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:29.34Mm; External Width - Metric:101Mm; External Depth - Metric:217Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec TT-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES