PacTec OD-36-2.0

Enclosure, Electronic, Polycarbonate (hb), Light Gray, 7.592 in., 2.08 in.
$ 19.86
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)OD-36-2.001Bulk
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec OD-36-2.0.

Newark

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesPN-1332
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 3.15 X 2.17IN, NEMA13, PN SERIES
Bud IndustriesPN-1332-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 6.3 X 3.15 X 2.17IN, PN SERIES
Bud IndustriesPN-1332-MB
FLANGED ENCLOSURE, POLYCARBONATE, IP65, 6.30 X 3.15 X 2.17, PN SERIES
HammondRP1170
Enclosure Plastic 6.5 x 3.35 x 2.17 Inch Off-White Polycarbonate Opaque Lid
HammondRP1210
Enclosure - Plastic Polycarbonate Light Gray 5.71 x 4.13 x 2.36 Inch IP65
HammondRP1200
Enclosure - Plastic Polycarbonate Light Gray 5.71 x 4.13 x 1.57 Inch IP65

Descriptions

Descriptions of PacTec OD-36-2.0 provided by its distributors.

ENCLOSURE, ELECTRONIC, POLYCARBONATE (HB), LIGHT GRAY, 7.592 IN., 2.08 IN.
Enclosure, Industrial, Polycarbonate, Grey; Enclosure Type:Industrial; Enclosure Material:Polycarbonate; External Height - Metric:52.8Mm; External Width - Metric:91Mm; External Depth - Metric:154Mm; Ip Rating:Ip67; Body Color:Gray Rohs Compliant: Yes |Pactec OD-36-2.0

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES