PacTec LH57-130-000-K

Enclosure, Electronic, Abs Plastic, 7.2 in. L X 5.5 in. W X 1.5 in. D, Black
$ 11.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec LH57-130-000-K.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

Newark

Related Parts

Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1591BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm

Descriptions

Descriptions of PacTec LH57-130-000-K provided by its distributors.

ENCLOSURE, ELECTRONIC, ABS PLASTIC, 7.2 IN. L X 5.5 IN. W X 1.5 IN. D, BLACK
Enclosure, Desktop, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:38.1Mm; External Width - Metric:140Mm; External Depth - Metric:184Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec LH57-130-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES