PacTec LH45-175-039-K

Enclosure, Abs Plastic, 2 X Assembly Screws, Pc Bone
$ 8.64
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)LH45-175-039-K01Bulk
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec LH45-175-039-K.

RS (Formerly Allied Electronics)

Datasheet3 pages20 years ago

Newark

Related Parts

Hammond1591BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591MFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.34X2.2X0.83 IN,1591 SERIES

Descriptions

Descriptions of PacTec LH45-175-039-K provided by its distributors.

ENCLOSURE, ABS PLASTIC, 2 X ASSEMBLY SCREWS, PC BONE
Enclosure, Desk Top, Plastic, Bone; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:44.45Mm; External Width - Metric:104Mm; External Depth - Metric:121Mm; Ip Rating:-; Body Color:Bone; Nema Rating:- Rohs Compliant: Yes |Pactec LH45-175-039-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES