PacTec LH45-175-000-K

Enclosure; Desktop; UL94 Abs Plastic; Black; 4.7 X 4.1 X 1.7 in. | Pactec LH45-175-000-K
$ 12.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec LH45-175-000-K.

RS (Formerly Allied Electronics)

Datasheet1 page24 years ago

Related Parts

Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1591BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm

Descriptions

Descriptions of PacTec LH45-175-000-K provided by its distributors.

ENCLOSURE;DESKTOP;UL94 ABS PLASTIC;BLACK;4.7 X 4.1 X 1.7 IN. | PacTec LH45-175-000-K
Enclosure, Desktop, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:44.45Mm; External Width - Metric:104Mm; External Depth - Metric:121Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec LH45-175-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES