PacTec JM-12IE KIT BLACK

Enclosure Material = ABS / Protection Rating = IP00 / Fire Class = UL 94 HB / Enclosure Colour = Black / External...

Submit Request for Quote

Unfortunately we do not know of any distributors for JM-12IE KIT BLACK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+16.67%

Related Parts

Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1551GBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.79 IN, 1551 SERIES
Hammond1551HBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 2.36X1.38X0.79 IN, 1551 SERIES

Descriptions

Descriptions of PacTec JM-12IE KIT BLACK provided by its distributors.

Enclosure Material = ABS / Protection Rating = IP00 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 40.6 / External Depth mm = 61 / External Height mm = 20.3 / Internal Width mm = 37.07 / Internal Height mm = 18.29 / Series = JM

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES